AUER Signal ECO Series Yellow Beacon 120V Strobe Tube, LED Bulb, IP66

Subtotal (1 unit)*

$138.33

(exc. GST)

$152.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.33

*price indicative

RS Stock No.:
617-730
Mfr. Part No.:
900037310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

120V

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower series from Auer signal combines versatility and high performance to ensure optimal visibility in various conditions. Designed for both indoor and outdoor applications, this complete range showcases high-luminosity LED light modules that come with several beacon functions, including steady, flashing, strobe, and multi-strobe options. With the availability of different lens colors and mounting styles, installation becomes seamless, offering users tailored solutions that meet specific signaling requirements. The product is also equipped with user-friendly connection technology and boasts a high degree of protection against environmental factors, making it a reliable choice for any signaling application. The modular design allows for easy configuration of pre-assembled towers or individual components, ensuring flexibility in deployment for every user’s needs.

Utilizes advanced LED technology for bright visibility and energy efficiency

Offers multiple beacon functions tailored for various signaling needs

Available in a variety of lens colors to suit different environments

Designed for easy configurability, allowing for both pre-assembled and DIY assembly

Employs innovative connection technology for a straightforward installation process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy