AUER Signal ECO Series Red Beacon 120V Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-616
- Mfr. Part No.:
- 900032310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$138.31
(exc. GST)
$152.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.31 |
*price indicative
- RS Stock No.:
- 617-616
- Mfr. Part No.:
- 900032310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Versatile LED beacon is designed to enhance safety in industrial environments, providing high visibility with its steady and flashing capabilities. The modular design allows for easy configuration, accommodating various user requirements. Built with robust materials, the beacon is optimized for outdoor use, ensuring reliability in harsh weather conditions while maintaining performance longevity. With multiple lens colors and mounting options, it perfectly suits any application requiring clear signaling. The device is not only energy-efficient but also supports a significant number of mounting configurations, further enhancing its adaptability within different setups. This beacon is a perfect choice for those seeking an efficient and effective warning system in potentially hazardous work areas.
Modular design allows for configurability based on specific needs
High-performance LEDs ensure excellent brightness and visibility
Choice of multiple lens colors facilitates clear communication
Designed for various mounting types to ease installation
Energy-efficient operation reduces power consumption
Related links
- AUER Signal ECO Series Clear Strobe Beacon 120V IP66
- AUER Signal ECO Series Green Strobe Beacon 120V IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
- AUER Signal ECO Series Orange Strobe Beacon 120V IP66
- AUER Signal ECO Series Red Strobe Beacon 240V IP66
- AUER Signal ECO Series Red Steady Beacon 120V IP66
- AUER Signal ECO Series Red Flashing Beacon 120V IP66
