AUER Signal ECO Series Clear Beacon 120V Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-618
- Mfr. Part No.:
- 900034310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$150.32
(exc. GST)
$165.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.32 |
*price indicative
- RS Stock No.:
- 617-618
- Mfr. Part No.:
- 900034310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers exceptional versatility and performance with its innovative design and high-quality components. Engineered for both visibility and auditory alerts, it enhances operational safety across various applications. Its modular structure allows for easy customization, enabling users to select from a comprehensive array of LED lights and sound modules to create a configuration that perfectly suits their specific needs. With its robust construction and high protection rating, this signal tower is built to withstand harsh environments, ensuring reliable operation no matter the conditions. The product's intuitive connection technology simplifies installation, making it accessible for both experienced engineers and those new to automation solutions. Whether used in industrial settings or for signaling purposes, this signal tower stands as a beacon of safety and communication, designed to meet the demands of modern operational requirements.
Modular design allows for tailored configurations
Available with a range of LED light colors and performance options
High protection rating ensures durability in harsh environments
User-friendly connection technology facilitates swift setup
Offers both visual and audio signaling for comprehensive communication
Related links
- AUER Signal ECO Series Red Strobe Beacon 120V IP66
- AUER Signal ECO Series Green Strobe Beacon 120V IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
- AUER Signal ECO Series Orange Strobe Beacon 120V IP66
- AUER Signal ECO Series Clear Strobe Beacon 240V IP66
- AUER Signal ECO Series Clear Strobe Beacon 24V IP66
- AUER Signal ECO Series Clear Flashing Beacon 120V IP66
