AUER Signal ECO Series Green Beacon 120V Flashing Tube, LED Bulb, IP66

Subtotal (1 unit)*

$132.23

(exc. GST)

$145.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.23

*price indicative

RS Stock No.:
617-586
Mfr. Part No.:
900026310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

120V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is designed to offer exceptional visibility and auditory signals in various environments. With its robust construction and versatile configurations, it serves as an ideal solution for enhancing safety and communication in industrial settings. The unit features a wide range of high-luminosity LED options that cater to different alerting needs, from steady beams to flashing and strobe effects. Additionally, it can accommodate a variety of mounting types, making installation straightforward and adaptable to any setup. This product allows for seamless integration with existing systems, ensuring effective operations without compromise.

Modular design allows for custom configurations tailored to specific requirements

High-performance LEDs are energy efficient and provide bright visual alerts

User-friendly connection technology simplifies installation and maintenance

Available with audible alarm modules, enhancing communication alongside visual signals

Compatible with PLC systems, allowing for smooth automation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy