AUER Signal ECO Series Yellow Beacon 24V Flashing, LED Bulb, IP66

Subtotal (1 unit)*

$108.15

(exc. GST)

$118.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.15

*price indicative

RS Stock No.:
617-676
Mfr. Part No.:
901027405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Black

Maximum Supply Voltage

24V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, UL, RoHS

COO (Country of Origin):
AT
The AUER Signal Modular signal tower represents a cutting-edge beacon solution designed to enhance visibility and safety in various environments. Expertly engineered, it offers a comprehensive range of high-luminosity LED light modules, ensuring optimal performance whether you require steady, flashing, or strobe functions. Crafted from durable materials, the signal tower is designed for longevity, with configurations available to suit both conventional incandescent bulb technology and advanced LED systems. Its user-friendly connection technology minimizes installation time, making it ideal for a range of applications. With a variety of mounting types and a high degree of protection rated IP66, this product is versatile and reliable for demanding settings. The tower also accommodates pre-assembled options or individual modules, allowing for tailored solutions.

Utilizes high-performance LEDs for enhanced brightness and visibility

Offers diverse beacon types to cater to varied signaling needs

Designed with dual operation capability for versatility across technologies

Incorporates user-friendly connection technology for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy