AUER Signal ECO Series Yellow Beacon 240V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-610
- Mfr. Part No.:
- 900027313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$129.08
(exc. GST)
$141.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.08 |
*price indicative
- RS Stock No.:
- 617-610
- Mfr. Part No.:
- 900027313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, CE, EAC, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower encapsulates state-of-the-art lighting and auditory technology, designed for maximum visibility and safety. Offering a robust aesthetic appeal, it serves a multitude of industrial applications where clear communication of status is paramount. The beacon combines high-performance LED lighting with an auditory module, ensuring that alerts and signals can be seen and heard across considerable distances. Built from durable materials, the tower withstands environmental challenges while maintaining its integrity. Its flexible configuration allows for easy mounting and customization, making it an invaluable asset for any operation looking to enhance its signaling capabilities.
High-luminosity LED lights offer brilliant visibility
Flexible configuration options for tailored setups
Durable polycarbonate housing enables resilience against harsh conditions
User-friendly connection technology streamlines installation
Versatile color lens options to suit various signaling needs
Related links
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
- AUER Signal ECO Series Green Flashing Beacon 240V IP66
- AUER Signal ECO Series Orange Flashing Beacon 240V IP66
- AUER Signal ECO Series Clear Flashing Beacon 240V IP66
- AUER Signal ECO Series Blue Flashing Beacon 240V IP66
- AUER Signal ECO Series Red Flashing Beacon 240V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 240V IP66
