AUER Signal ECO Series Yellow Beacon 120V Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 617-285
- Mfr. Part No.:
- 902027310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$99.60
(exc. GST)
$109.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.60 |
*price indicative
- RS Stock No.:
- 617-285
- Mfr. Part No.:
- 902027310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower, designed for versatility and visibility, is the ideal solution for alerting and notifying in various environments. The eco40 series showcases a robust design that integrates high-efficiency LED lights, allowing for multiple signaling functions including steady, flashing, and strobe patterns. The product is well-suited for both indoor and outdoor settings, ensuring reliable performance under diverse weather conditions. Its user-friendly connection technology streamlines installation, while the extensive array of mounting options provides tailored solutions for any application. With significant attention to safety and durability, this signal tower meets IP66 standards, ensuring robust protection against dust and water ingress. The sleek, modern aesthetics complement any industrial layout, enhancing both functionality and appearance.
Integrates multiple LED light functions for diverse signaling needs
Offers a selection of lens colors to suit different environments
Constructed with durable polycarbonate housing for extreme resilience
Includes user-friendly connection technology for effortless installation
Related links
- AUER Signal ECO Series Yellow Flashing Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 120V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 24V IP66
- AUER Signal ECO Series Blue Flashing Beacon 120V IP66
- AUER Signal ECO Series Green Flashing Beacon 120V IP66
- AUER Signal ECO Series Clear Flashing Beacon 120V IP66
