AUER Signal ECO Series Yellow Beacon 24V Flashing Base, LED Bulb, IP66

Subtotal (1 unit)*

$93.53

(exc. GST)

$102.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.53

*price indicative

RS Stock No.:
617-287
Mfr. Part No.:
902027405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

24V

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, UL, RoHS, EAC

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is engineered to deliver exceptional performance with a versatile range of signaling solutions for industrial applications. This product combines state-of-the-art LED technology and modular design, offering extensive configurations to meet diverse operational needs. With its robust construction and high degree of protection, it ensures reliability in challenging environments. The pre-configured signal tower options enable quick deployment without compromising customization, allowing it to fit seamlessly into existing setups. Users can select from various luminous colors and tones, providing an effective combination of visual and audible alerts that enhance workplace safety and efficiency. Additionally, the user-friendly connection technology and extensive mounting options allow for streamlined installation and versatility in application, making this signal tower a preferred choice for professionals seeking efficiency and adaptability.

Offers an extensive range of high-luminosity LED modules for optimal visibility

Includes various lens colors to cater to specific signaling requirements

Supports a wide range of mounting types, ensuring installation flexibility

Provides user-friendly connection technology, simplifying setup processes

Equipped with a piezo buzzer module that enhances audio signaling capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy