AUER Signal ECO Series Yellow Beacon 24V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-611
- Mfr. Part No.:
- 900027405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$124.67
(exc. GST)
$137.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.67 |
*price indicative
- RS Stock No.:
- 617-611
- Mfr. Part No.:
- 900027405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed for high-performance visibility and auditory alerts in various applications. This advanced system integrates high-luminosity LED light modules, available in multiple lens colors, ensuring optimal visual alertness in any environment. With flexible configuration options, including pre-assembled towers and individual modules, it caters to diverse installation requirements. The product also accommodates conventional incandescent bulb operation, providing versatility in lighting technology. Its robust housing, compliant with IP66 and UL Type 4/4X standards, guarantees durability and reliability, making it suitable for challenging conditions. The sound modules enhance its effectiveness, offering adjustable tones and volume levels, amplifying alert signals when needed. This signal tower is an ideal choice for critical safety signage, helping ensure that processes are both visible and audible, enhancing overall operations efficiency.
Versatile design supports both LED and incandescent bulb operation
Modular configuration allows tailored setups for specific installation needs
Wide selection of lens colors enhances visibility across various environments
Enhanced user-friendly connection technology simplifies installation
High degree of protection ensures long-lasting performance in harsh conditions
Related links
- AUER Signal ECO Series Green Flashing Beacon 24V IP66
- AUER Signal ECO Series Clear Flashing Beacon 24V IP66
- AUER Signal ECO Series Orange Flashing Beacon 24V IP66
- AUER Signal ECO Series Red Flashing Beacon 24V IP66
- AUER Signal ECO Series Blue Flashing Beacon 24V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 120V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 24V IP66
