AUER Signal ECO Series Yellow Beacon 120V Flashing, LED Bulb, IP66
- RS Stock No.:
- 617-674
- Mfr. Part No.:
- 901027310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$113.59
(exc. GST)
$124.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.59 |
*price indicative
- RS Stock No.:
- 617-674
- Mfr. Part No.:
- 901027310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed to enhance visibility and communication in various industrial settings. Featuring a versatile housing made from durable materials, it combines functionality with a sleek design. With its range of LED light modules, it offers multiple signaling options, including steady, flashing, and strobe beacons. The device is suitable for a wide variety of applications, ensuring reliable operation in diverse environments, from factory floors to outdoor installations. This signal tower is easily configurable, allowing for tailored solutions that meet specific operational needs. The user-friendly connection technology ensures quick installation and maintenance, making it an ideal choice for businesses seeking efficient signal solutions.
Offers an extensive selection of high-luminosity LED modules for optimal visibility
Equipped with different lens colors to suit various signaling requirements
Designed for easy configuration, with pre-assembled or individual tower modules available
Features a lightweight yet robust construction, facilitating simple mounting options
Related links
- AUER Signal ECO Series Yellow Flashing Beacon 120V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 120V IP66
- AUER Signal ECO Series Yellow Steady Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 24V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
- AUER Signal ECO Series Blue Flashing Beacon 120V IP66
