AUER Signal ECO Series Yellow Beacon 24V Strobe, LED Bulb, IP66

Subtotal (1 unit)*

$113.59

(exc. GST)

$124.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.59

*price indicative

RS Stock No.:
617-804
Mfr. Part No.:
901037405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Black

Maximum Supply Voltage

24V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, RoHS, EAC, CE

COO (Country of Origin):
AT
The AUER Signal Modular signal tower offers a versatile and reliable solution for industrial signaling needs. With an innovative design, it ensures high visibility through efficient LED technology while providing robust auditory alerts with an optional piezo buzzer. Ideal for dynamic environments, the product accommodates a variety of mounting options and comes in multiple colors, ensuring it meets specific application requirements. The housing is crafted from durable polycarbonate, ensuring longevity in demanding settings. Ease of installation is paramount, with user-friendly connection technology that simplifies set-up. This product enhances operational safety and efficiency, providing peace of mind and clear communication across any workspace.

Robust polycarbonate housing ensures durability under various environmental conditions

High brightness LEDs provide excellent visibility, enhancing safety in industrial settings

Customizable configurations with various colors to suit specific signaling requirements

User-friendly connection technology simplifies wiring and installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy