AUER Signal ECO Series Yellow Beacon 240V Flashing, LED Bulb, IP66

Subtotal (1 unit)*

$113.59

(exc. GST)

$124.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.59

*price indicative

RS Stock No.:
617-675
Mfr. Part No.:
901027313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Black

Maximum Supply Voltage

240V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, CE, EAC, RoHS

COO (Country of Origin):
AT
The AUER Signal Modular signal tower offers a versatile solution for visual and audible signaling needs in various industrial settings. Designed with high-performance LED modules, this product ensures excellent visibility with multiple light options, including steady, flashing, and strobe effects. The robust construction features a compact yet powerful design, making it suitable for a range of environments. Users can configure the signal tower easily to meet specific requirements, thanks to its extensive range of mounting types and straightforward connection technology. Perfect for facilities aiming to improve safety and communication, the modular signal tower provides both functionality and durability to enhance operational efficiency.

Adapts seamlessly to different application settings with modular configurations

High luminosity LED light modules ensure clear visibility from a distance

Multiple lens colors provide flexibility for various signaling requirements

Pre-assembled towers save time and simplify installation processes

Offers compatibility with conventional incandescent bulbs, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy