AUER Signal ECO Series Yellow Beacon 240V Flashing Base, LED Bulb, IP66

Subtotal (1 unit)*

$99.60

(exc. GST)

$109.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.60

*price indicative

RS Stock No.:
617-286
Mfr. Part No.:
902027313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

240V

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, RoHS, EAC, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower offers a comprehensive solution for any signaling needs, utilizing a range of vivid LED colors and advanced functionality. Designed for versatile applications, it seamlessly blends reliability and efficiency, ensuring robust performance in various environments. The tower supports multiple modes, including steady, flashing, and strobe signals, amplifying its utility across different operational scenarios. With a high degree of protection and compatibility with both LED and incandescent bulb technologies, this product caters to diverse requirements, ensuring peace of mind and enhanced visibility. Its user-friendly connection technology and extensive mounting options make installation straightforward, while durable materials ensure longevity. Ideal for both permanent fixtures and temporary setups, this signal tower is the perfect choice for professional installations demanding high performance and adaptability.

Designed with high luminosity LED modules for excellent visibility

Supports multiple color options to suit various signaling requirements

Includes a piezo buzzer module for acoustic indicating functions

Available in pre-assembled towers or individual modules for custom configurations

Features a wide selection of mounting types for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy