AUER Signal ECO Series Orange Beacon 120V Strobe, LED Bulb, IP66

Subtotal (1 unit)*

$120.04

(exc. GST)

$132.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.04

*price indicative

RS Stock No.:
617-677
Mfr. Part No.:
901031310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Black

Maximum Supply Voltage

120V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal YD C LED strobe beacon module is an exceptional choice for providing visual alerts in various applications. Designed with both functionality and longevity in mind, it features a robust construction that ensures reliable performance under diverse environmental conditions. This module offers a steady or pulsing tone, enhancing its usability in demanding settings. With a voltage range accommodating both AC and DC supply, the product seamlessly integrates into existing systems. Combining innovative design with high-intensity strobe capabilities, this beacon module stands out for its effectiveness in alerting and signaling, making it an essential component for safety and operational awareness.

Offers a high visibility strobe function essential for effective signaling

Compatible with a versatile range of mounting applications

Provides options for steady or pulsing tones to suit different operational needs

Utilizes low power consumption while maintaining high performance

Constructed to withstand harsh environmental conditions for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy