AUER Signal ECO Series Orange Beacon 120V Strobe Base, LED Bulb, IP66

Subtotal (1 unit)*

$105.01

(exc. GST)

$115.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.01

*price indicative

RS Stock No.:
617-288
Mfr. Part No.:
902031310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

120V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

EAC, RoHS, UL, CE

COO (Country of Origin):
AT
The AUER Signal Modular signal tower offers a versatile solution for effective visual and audible alerts. Designed for various applications, it incorporates state-of-the-art LED technology, which ensures bright and clear signaling even in challenging environments. The device combines ease of use with advanced functionality, enabling configurations that meet diverse operational needs. With a robust housing and reliable performance across a temperature range, this signal tower is suitable for indoor and outdoor usage, enhancing safety and communication within any workspace. Its pre-configured options streamline the installation process, making it a user-friendly choice for quick deployments.

Modular design for easy configuration and expansion

High visibility through bright LED lights for effective signaling

Pre-assembled units for quick installation

User-friendly connection technology simplifies setup

Operational temperature range suitable for challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy