AUER Signal ECO Series Orange Beacon 24V Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-615
- Mfr. Part No.:
- 900031405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$124.67
(exc. GST)
$137.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.67 |
*price indicative
- RS Stock No.:
- 617-615
- Mfr. Part No.:
- 900031405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, UL, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, UL, RoHS, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal compact and powerful piezo buzzer module is designed to deliver high audio performance in a variety of applications. Featuring a steady tone with adjustable volume, it excels in environments where clear audible alerts are essential. The module boasts an impressive output of 100 dB, ensuring it can be heard even in noisy settings. Built with versatility in mind, it operates seamlessly with a range of voltage inputs, empowering users to integrate it effortlessly into existing systems. Its robust design ensures it withstands operational demands while maintaining reliability. This product is perfect for industrial, commercial, and security purposes where sound signaling is paramount.
Offers adjustable tone settings for versatility in audio alerts
Ensures a high sound output of 100 dB for clear notification
Compatible with various voltages, allowing for flexible installation options
Constructed for durability, making it suitable for challenging environments
Related links
- AUER Signal ECO Series Orange Strobe Beacon 240V IP66
- AUER Signal ECO Series Orange Strobe Beacon 120V IP66
- AUER Signal ECO Series Orange Strobe Beacon 24V IP66
- AUER Signal ECO Series Orange Strobe Beacon 24V IP66
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 24V IP66
- AUER Signal ECO Series Clear Strobe Beacon 24V IP66
- AUER Signal ECO Series Green Strobe Beacon 24V IP66
