AUER Signal Q Series Green Beacon 240V ac Multi Strobe Tube, LED Bulb, IP66

Subtotal (1 unit)*

$278.67

(exc. GST)

$306.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.67

*price indicative

RS Stock No.:
617-525
Mfr. Part No.:
874176313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Multi Strobe

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Red

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Series

Q

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

UL, RoHS, EAC, CE

COO (Country of Origin):
AT
The AUER Signal LED multi-strobe beacon is engineered to provide exceptional visibility in a compact 94mm design, suitable for a multitude of industrial and general applications. Enhanced with modern LED technology, this beacon delivers remarkable frontal and lateral signaling effects with a stunning luminous intensity of up to 64 cd. Its robust construction ensures durability and resilience, backed by an IP66 protection rating for reliable performance even in challenging environments. With its ability to switch between four distinct strobe patterns, the product caters to various signaling needs. This reliable solution combines versatility and efficiency, making it a must-have for enhancing safety and awareness in any setting.

Features an internal diffuser and special lens pattern for optimal 360° visibility

Designed with a high degree of impact resistance to withstand rigorous use

Offers a wide operating temperature range for reliable performance in diverse climates

Includes multiple cable entry options for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy