AUER Signal Q Series Red Beacon 240V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-418
- Mfr. Part No.:
- 874272313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$465.57
(exc. GST)
$512.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $465.57 |
*price indicative
- RS Stock No.:
- 617-418
- Mfr. Part No.:
- 874272313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, RoHS, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, RoHS, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon represents a fusion of modern signaling technology and robust design, making it an essential addition for industrial and general applications. The compact 132mm square housing crafted from durable polycarbonate ensures longevity while delivering outstanding performance. Equipped with four high-power LEDs, this beacon provides exceptional frontal and lateral visibility, enhancing safety in any environment. With the capability to switch between four distinct strobe patterns, it caters to varied signaling requirements, all while maintaining a striking luminous intensity of up to 60cd. The high degree of protection rated at IP66 assures reliability against dust and water ingress, providing peace of mind in demanding conditions. Ideal for use in critical scenarios, its impressive operational lifespan of over 50,000 hours makes it a cost-effective signaling solution that never compromises on quality.
Designed for optimal 360° visibility with an internal diffuser
Lightweight design with a total weight of only 1.7 kg
Flexible installation options allow for any type of mounting
Suitable for voltage ranges from 19-60V AC, providing versatility
Impact resistance rated at IK09, ensuring durability in tough settings
Related links
- AUER Signal Q Series Red Multi Strobe Beacon 240V ac/dc IP66
- AUER Signal Q Series Green Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Yellow Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Clear Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Blue Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Red Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 240V ac/dc IP66
