AUER Signal T Series Green Beacon 240V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-382
- Mfr. Part No.:
- 859516313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$242.86
(exc. GST)
$267.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.86 |
*price indicative
- RS Stock No.:
- 617-382
- Mfr. Part No.:
- 859516313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | T | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 30°C | ||
Series T | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S from the T-Series is a state-of-the-art signaling device designed for a wide range of industrial and general applications. Blending modern LED technology with exceptional durability, this beacon provides a highly effective warning signal that can be relied upon in various environments. Its robust design ensures a high degree of protection with an IP66 rating, making it suitable for outdoor use even in harsh conditions. With options for multiple strobe patterns, this beacon allows for versatility in signaling, ensuring clarity in visibility from considerable distances. Furthermore, it can be expanded with optional acoustic modules for enhanced auditory alerts, perfect for areas where visual signals may not be sufficient.
Offers high visibility with multiple strobe patterns
Constructed from durable polycarbonate material
Designed with a user-friendly connection technology for easy installation
Suitable for horizontal, vertical, or tube mounting options
Maximizes operational lifespan with a service life exceeding 50,000 hours
Can operate seamlessly in a wide temperature range of -30°C to +60°C
Related links
- AUER Signal T Series Green Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal Q Series Green Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Clear Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Red Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Yellow Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Orange Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Yellow Multi Strobe Beacon 120V ac IP66
