AUER Signal Q Series Orange Beacon 240V ac/dc Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-465
- Mfr. Part No.:
- 874761413
- Brand:
- AUER Signal
Subtotal (1 unit)*
$1,060.81
(exc. GST)
$1,166.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,060.81 |
*price indicative
- RS Stock No.:
- 617-465
- Mfr. Part No.:
- 874761413
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, UL, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, UL, RoHS, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon is expertly designed for both industrial and general applications, delivering remarkable visibility and safety. With its sleek 184 mm cubic shape, it incorporates six high-power LEDs and offers three distinct strobe patterns that can be externally switched for adaptability. The beacon's exceptional luminous intensity of up to 250 candela ensures it stands out in various environments. Built from UV-stabilized polycarbonate, this robust beacon features an internal diffuser and special lens pattern for optimal 360° signaling. Combining modern technology with durability, this beacon is ideal for enhancing front and lateral signaling effects, ensuring that it captures attention effectively in any situation.
Durable polycarbonate housing withstands harsh conditions
Versatile mounting options enable easy installation
Maintenance-free light source offers over 50,000 hours of service
Impressive degree of protection ensures reliability in challenging environments
Lightweight design facilitates effortless handling and positioning
Innovative ribbed lens design enhances light dispersion
Related links
- AUER Signal Q Series Orange Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Green Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Orange Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Yellow Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Clear Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Red Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Blue Multi Strobe Beacon 240V ac IP66
