AUER Signal Q Series Yellow Beacon 240V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-448
- Mfr. Part No.:
- 874277313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$490.07
(exc. GST)
$539.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $490.07 |
*price indicative
- RS Stock No.:
- 617-448
- Mfr. Part No.:
- 874277313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon is designed to provide effective signaling in industrial and general applications. With its innovative housing and modern LED technology, this beacon delivers impressive light output through its multiple LEDs, ensuring high visibility from all angles. The beacon features an internal diffuser and a special lens pattern, maximizing its 360° signaling capabilities. Additionally, the product is built to withstand harsh environments, featuring a high degree of protection against dust and water, making it exceptionally durable and reliable. Suitable for various mounting options, this beacon also supports multiple strobe patterns, allowing for versatile use in signaling applications. Whether you require a beacon for safety signaling or alerting staff, this product stands out in performance and functionality.
Utilizes advanced LED technology for superior signaling capabilities
Offers up to 60 cd luminous intensity for high visibility
Complies with IP66 protection standards, ensuring resilience against dust and moisture
Available in vibrant lens colors for diverse application needs
Features four different strobe patterns, easily switchable externally
Related links
- AUER Signal Q Series Yellow Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Yellow Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal T Series Yellow Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Green Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Clear Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Red Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Blue Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 240V ac IP66
