AUER Signal Q Series Orange Beacon 240V ac Multi Strobe Tube, LED Bulb, IP66

Subtotal (1 unit)*

$490.07

(exc. GST)

$539.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$490.07

*price indicative

RS Stock No.:
617-416
Mfr. Part No.:
874271313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Multi Strobe

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Terminal Type

Screw

Housing Colour

Red

Maximum Supply Voltage

240V ac

Series

Q

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

UL, RoHS, EAC, CE

COO (Country of Origin):
AT
The AUER Signal LED multi-strobe beacon is designed for versatile applications, combining advanced technology with robust performance. Featuring a compact housing of 132 mm, the beacon enhances visibility with its modern LED array, ensuring excellent frontal and lateral signaling effects. Offering four distinct strobe patterns that can be switched externally, this device caters to various industrial and general applications. With a remarkable luminous intensity of up to 60 cd, it guarantees reliable signaling even in challenging conditions. Its IP66 protection rating and impact resistance rating of IK09 ensure that the beacon resists harsh environmental factors, making it a dependable choice for demanding settings. The easy cable entry options add to its versatility during installation, while an impressive service life of over 50,000 hours provides peace of mind, reducing maintenance concerns for users.

Compact design allows for easy integration into existing setups

Offers multiple strobe patterns for adaptable signaling

Highly visible even in challenging environments

Resilient construction suitable for harsh industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy