AUER Signal Q Series Clear Beacon 240V ac Multi Strobe Tube, LED Bulb, IP66

Subtotal (1 unit)*

$259.50

(exc. GST)

$285.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.50

*price indicative

RS Stock No.:
617-522
Mfr. Part No.:
874174313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Multi Strobe

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Terminal Type

Screw

Housing Colour

Red

Maximum Supply Voltage

240V ac

Series

Q

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

UL, CE, EAC, RoHS

COO (Country of Origin):
AT
The AUER Signal LED multi-strobe beacon is designed to deliver outstanding visual signaling in various industrial and general applications. Highlighted by its robust polycarbonate housing and modern LED technology, it offers remarkable durability and resistance to impacts, ensuring long-lasting performance even in demanding environments. With a compact 94 mm square design, the beacon achieves excellent frontal and lateral visibility thanks to its innovative lens pattern and internal diffuser that optimally disperses light across a 360° view. Equipped with multiple strobe patterns, it caters to diverse operational needs, making it an ideal choice for users seeking reliable alerting solutions. Its impressive IP66 protection means it is well-equipped to withstand harsh conditions, significantly enhancing safety in any setting.

Designed for high visibility with excellent frontal and lateral signaling effects

Offers a variety of strobe patterns to cater to specific signaling needs

Robust housing ensures durability and longevity in tough environments

Suitable for both indoor and outdoor applications due to its IP66 rating

Impact resistant construction provides added reliability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy