AUER Signal Q Series Blue Beacon 240V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-523
- Mfr. Part No.:
- 874175313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$287.54
(exc. GST)
$316.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.54 |
*price indicative
- RS Stock No.:
- 617-523
- Mfr. Part No.:
- 874175313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon is designed for optimal visibility in diverse industrial and general applications. Featuring cutting-edge LED technology, it delivers exceptional frontal and lateral signaling effects, ensuring safety in various environments. With its robust construction and a high degree of protection rated at IP66, this unit is engineered to withstand harsh conditions. The beacon offers multiple strobe patterns, which can be easily switched externally, enhancing its versatility for different operational needs. Its compact cubic design makes it not only functional but also aesthetically pleasing, fitting seamlessly into any workspace.
Achieves high luminous intensity for maximum visibility
Flexible mounting options allow for versatile installation
Robust polycarbonate housing ensures durability and impact resistance
Enhanced environmental protection safeguards against dust and water
Service life exceeds 50,000 hours, reducing maintenance costs
Related links
- AUER Signal Q Series Blue Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Green Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Yellow Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Clear Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Red Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 240V ac/dc IP66
- AUER Signal Q Series Red Multi Strobe Beacon 240V ac/dc IP66
