AUER Signal Q Series Green Beacon 240V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-447
- Mfr. Part No.:
- 874276313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$490.07
(exc. GST)
$539.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $490.07 |
*price indicative
- RS Stock No.:
- 617-447
- Mfr. Part No.:
- 874276313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 240V ac | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 240V ac | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon is a cutting-edge signaling solution, designed for robust visibility in both industrial and general applications. With its modern polycarbonate housing and powerful LED technology, it ensures outstanding performance with an impressive luminosity that captures attention from all angles. The beacon features four distinct strobe patterns, allowing for versatile signaling tailored to various environmental conditions. An exemplary degree of protection rated at IP66 makes this beacon adept at withstanding harsh elements, ensuring reliability in demanding conditions. Whether mounted on machinery or used as a standalone unit, this beacon is equipped to enhance safety and operational efficiency in a multitude of settings.
Four selectable strobe patterns enable tailored visibility
Polycarbonate housing ensures durability and impact resistance
Designed for optimal 360° signaling effect with internal diffuser
High luminous intensity guarantees excellent visibility in various conditions
Compatible with a range of mounting options for flexible installation
Related links
- AUER Signal Q Series Green Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Yellow Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Clear Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Red Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Blue Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 240V ac/dc IP66
