AUER Signal T Series Clear Beacon 240V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-376
- Mfr. Part No.:
- 859514313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$242.86
(exc. GST)
$267.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.86 |
*price indicative
- RS Stock No.:
- 617-376
- Mfr. Part No.:
- 859514313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Series | T | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Series T | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S TDF series is a state-of-the-art signaling solution tailored for industrial and general applications. Enclosed in a robust housing made from black polycarbonate, this beacon integrates modern LED technology to deliver exceptional visibility even in demanding environments. With two distinct strobe patterns that can be switched externally, it ensures adaptability to various operational requirements. Its high ingress protection rating guarantees stellar performance under challenging conditions. The strobe beacon not only meets but exceeds industry standards, offering a reliable and efficient warning signal that enhances safety and awareness.
Compact design optimizes space and allows for versatile installation
Modular design simplifies connection and installation processes
Extensive operational temperature range ensures functionality in extreme weather
Impact resistance enhances durability in rigorous settings
Multiple lens color options cater to specific signaling needs
Related links
- AUER Signal T Series Clear Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Clear Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal Q Series Clear Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Red Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Yellow Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Orange Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 120V ac IP66
