AUER Signal Q Series Red Beacon 240V ac/dc Multi Strobe Tube, LED Bulb, IP66

Subtotal (1 unit)*

$1,060.81

(exc. GST)

$1,166.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,060.81

*price indicative

RS Stock No.:
617-467
Mfr. Part No.:
874762413
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Multi Strobe

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Terminal Type

Screw

Housing Colour

Red

Maximum Supply Voltage

240V ac/dc

Series

Q

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Strobe beacon S Q-Series redefines visibility in any environment. With advanced LED technology powering six high-output LEDs, this beacon delivers exceptional luminous intensity and clarity. Its unique 184 mm cubic design ensures that it stands out, providing a strong signaling effect both frontally and laterally. Offering three distinctive strobe patterns, it can be switched externally to match diverse operational requirements. Ideal for industrial and general applications, this beacon is built to withstand the rigors of outdoor use, featuring a robust UV-stabilized material designed for long-lasting performance. Coupled with a high degree of protection rated at IP66 and IK09 for impact resistance, it’s the perfect choice for challenging environments where reliable signaling is crucial.

Modern LED technology ensures high visibility with minimal power consumption

Excellent light diffusion through its internal diffuser and special lens pattern

The compact size allows for versatile mounting options in various settings

Efficient duty cycle of 100% provides continuous operation for urgent signaling needs

Options for different lens colors cater to specific visibility requirements in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy