AUER Signal Q Series Red Beacon 48V ac/dc Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-419
- Mfr. Part No.:
- 874272408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$490.07
(exc. GST)
$539.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $490.07 |
*price indicative
- RS Stock No.:
- 617-419
- Mfr. Part No.:
- 874272408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V ac/dc | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Robust LED multi-strobe beacon is designed for clarity and durability in various applications. The eye-catching design ensures optimal visibility, utilizing modern LED technology with a high degree of protection, making it suitable for demanding environments. The beacon features four distinct strobe patterns, allowing for versatile external switching to adapt to your signaling needs. Engineered for both industrial and general use, this product is perfect for enhancing safety and communication in high-traffic areas or emergency settings. With a superior service life and exceptional luminous intensity, it is built to focus on reliability, ensuring that your operations remain illuminated and secure.
Offers multiple strobe patterns for enhanced signaling versatility
Constructed from durable polycarbonate materials for long-lasting performance
Features an operating temperature range that accommodates extreme environments
Provides an easy installation experience with various mounting options
Equipped with a high protection rating to withstand harsh conditions
Related links
- AUER Signal Q Series Red Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Blue Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Yellow Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Red Multi Strobe Beacon 240V ac/dc IP66
- AUER Signal Q Series Red Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 240V ac/dc IP66
- AUER Signal N Series Red Multi Strobe Beacon 48V ac/dc IP67, IP65
