AUER Signal Q Series Orange Beacon 48V ac/dc Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-464
- Mfr. Part No.:
- 874761408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$1,060.81
(exc. GST)
$1,166.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,060.81 |
*price indicative
- RS Stock No.:
- 617-464
- Mfr. Part No.:
- 874761408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V ac/dc | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V ac/dc | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe Beacon S from the Q-series is a cutting-edge visual alert solution designed to enhance safety in various environments. Featuring modern LED technology, this beacon boasts six high-power LEDs encased in a robust 184mm cubic housing. Its vivid illumination and ability to switch between three distinct strobe patterns ensure that it captures attention from all angles, making it an ideal choice for industrial and general applications. Additionally, the unit is built to withstand harsh conditions, featuring IP66 protection and impact resistance rated IK09. With the capacity for up to 250 cd luminous intensity, this beacon is exceptionally effective for signaling, complemented by an internal diffuser and specially designed lens for optimal 360-degree visibility.
High luminous intensity ensures visibility from a considerable distance
Internal diffuser and lens pattern optimize light dispersion
Three distinct strobe patterns can be externally switched for versatile signaling
An impact-resistant housing safeguards against physical damage
Related links
- AUER Signal Q Series Orange Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 240V ac/dc IP66
- AUER Signal Q Series Yellow Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Blue Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal Q Series Red Multi Strobe Beacon 48V ac/dc IP66
- AUER Signal N Series Orange Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal T Series Orange Multi Strobe Beacon 120V ac IP66
