AUER Signal T Series Orange Beacon 240V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-370
- Mfr. Part No.:
- 859511313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$242.86
(exc. GST)
$267.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.86 |
*price indicative
- RS Stock No.:
- 617-370
- Mfr. Part No.:
- 859511313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | T | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 30°C | ||
Series T | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S T- Series is designed to deliver effective signaling in both industrial and general applications. With its sleek polycarbonate housing and modern LED technology, this beacon not only stands out visually but also offers exceptional durability and protection. The innovative modular design facilitates user-friendly connections, making it easy to install and maintain. With a high degree of protection rated at IP66, it is built to withstand harsh environments. This versatile beacon allows for external switching between different strobe patterns, ensuring visibility and effectiveness in signaling under various conditions. Its advanced engineering also includes options for extension with acoustic modules, providing additional functionality for specific requirements. Whether mounted vertically or horizontally, this beacon blends practicality with a contemporary aesthetic, making it a reliable choice for various signaling needs.
Utilizes advanced LED technology for enhanced visibility
Modular design promotes ease of installation and maintenance
Designed for both horizontal and vertical mounting configurations
Complies with stringent IP66 standards for environmental resilience
Offers the flexibility of external pattern switching
Related links
- AUER Signal T Series Orange Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Orange Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Clear Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Red Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Yellow Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Orange Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 120V ac IP66
