AUER Signal T Series Red Beacon 240V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-373
- Mfr. Part No.:
- 859512313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$242.86
(exc. GST)
$267.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.86 |
*price indicative
- RS Stock No.:
- 617-373
- Mfr. Part No.:
- 859512313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | T | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 30°C | ||
Series T | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, EAC, CE, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon from the T-series is designed to enhance visibility and safety in various environments. Integrating modern LED technology with a robust and modular design, this beacon ensures reliable performance in industrial and general applications. With its high degree of protection rated at IP66 and IK08, the beacon is well-suited for harsh conditions. Its user-friendly connection technology allows for easy installation, while the variety of external strobe patterns ensures that you can customize your safety signaling effectively. The multi-strobe beacon also boasts an impressive service life, helping to reduce maintenance and replacement costs over time. Ideal for professionals seeking a durable and efficient warning solution.
Offers excellent signaling effects for increased safety
Equipped with two different strobe patterns for flexibility
Features extendable options with acoustic modules for added functionality
Provides a wide range of lens color options for diverse signaling needs
Supports multiple mounting configurations to suit various installations
Related links
- AUER Signal T Series Red Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Red Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Clear Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Yellow Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Orange Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Red Multi Strobe Beacon 240V ac IP66
- AUER Signal Q Series Red Multi Strobe Beacon 240V ac/dc IP66
