AUER Signal T Series Clear Beacon 120V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-375
- Mfr. Part No.:
- 859514310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$242.86
(exc. GST)
$267.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.86 |
*price indicative
- RS Stock No.:
- 617-375
- Mfr. Part No.:
- 859514310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V ac | |
| Series | T | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V ac | ||
Series T | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon in the T-series boasts a modern design and advanced LED technology, perfect for both industrial and general applications. Its multi-strobe function offers a high visibility signaling effect, tailored for environments requiring attention and caution. The robust housing constructed from polycarbonate ensures durability, while the variety of lens colors enhances its adaptability for specific needs. With a high degree of protection rated at IP66, it stands firm against dust and water ingress, making it reliable in challenging conditions. The device is designed with user-friendly connection technology and allows for both horizontal and vertical mounting, ensuring flexibility in installation. It's equipped with a service life exceeding 50,000 hours, promising longevity and cost-effectiveness for your signaling needs.
Modern LED technology enhances visual signaling effectiveness
Two distinct strobe patterns can be switched externally for versatility
Modular design facilitates easy installation and user-friendly wiring
Complies with high protection ratings, safeguarding against environmental factors
Related links
- AUER Signal T Series Clear Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Clear Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Yellow Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Orange Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Blue Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Red Multi Strobe Beacon 120V ac IP66
- AUER Signal Q Series Clear Multi Strobe Beacon 240V ac IP66
