AUER Signal T Series Clear Beacon 24V ac/dc Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-378
- Mfr. Part No.:
- 859514405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$225.02
(exc. GST)
$247.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.02 |
*price indicative
- RS Stock No.:
- 617-378
- Mfr. Part No.:
- 859514405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | 30°C | |
| Series | T | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature 30°C | ||
Series T | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S TDF series offers a cutting-edge solution for effective signaling in various environments. Employing modern LED technology, this beacon ensures high visibility with a robust design tailored for industrial and general applications. The detachable modules allow for easy maintenance and adaptability, while its IP66 protection makes it suitable for challenging conditions. With the ability to switch between multiple strobe patterns externally, it caters to diverse operational needs, providing flexibility and reliability when it matters most. The lightweight yet sturdy housing complements its enduring service life, ensuring long-term performance at an impressive duty cycle.
Equipped with a high degree of protection against environmental factors
Features versatile mounting options for installation ease
Incorporates a modular design for user-friendly connectivity
Supports various lens colors to suit diverse applications
Related links
- AUER Signal T Series Clear Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Clear Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Blue Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Yellow Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Red Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Orange Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Green Multi Strobe Beacon 120V ac IP66
