AUER Signal T Series Yellow Beacon 240V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-386
- Mfr. Part No.:
- 859517313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$242.86
(exc. GST)
$267.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.86 |
*price indicative
- RS Stock No.:
- 617-386
- Mfr. Part No.:
- 859517313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | T | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 30°C | ||
Series T | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, EAC, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon from the T-D series represents a modern solution for effective signaling in industrial and general applications. With its robust design and advanced LED technology, this beacon ensures high visibility and reliable performance in various environments. Engineered with user-friendly connection technology, it allows for easy assembly and adaptability for diverse mounting options, including horizontal or vertical configurations. The polycarbonate housing enhances durability while providing exceptional protection against environmental conditions. Furthermore, its high degree of protection IP66 makes it suitable for even the most challenging conditions. The introductory features of this beacon effectively meet modern safety standards while delivering a strong signaling effect that can be relied upon for crucial operations.
Designed for modular assembly, accommodating user requirements effortlessly
Multiple strobe patterns are easily switchable for enhanced visibility
Acoustic module extension options provide added functionality
Impressive service life guarantees long-term performance
Compatible with various mounting systems for versatile installation
Related links
- AUER Signal T Series Yellow Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Clear Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Red Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Orange Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Yellow Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal Q Series Yellow Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 120V ac IP66
