AUER Signal T Series Green Beacon 120V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-381
- Mfr. Part No.:
- 859516310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$242.86
(exc. GST)
$267.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.86 |
*price indicative
- RS Stock No.:
- 617-381
- Mfr. Part No.:
- 859516310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V ac | |
| Series | T | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V ac | ||
Series T | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon from the T-Series offers cutting-edge signaling technology that enhances visibility across various industrial and general applications. Designed with a robust polycarbonate housing, this beacon is not only aesthetically pleasing but is built to withstand harsh environmental conditions. Its modular design allows for easy installation and connection, making it an ideal choice for both horizontal and vertical mounting. With multiple strobe patterns and exceptional light output from its 16 integrated LEDs, it guarantees effective signaling. This beacon ensures safety and compliance in demanding operational setups, featuring a high degree of protection and impressive service life.
Equipped with 16 high-efficiency LEDs for maximum brightness
Offers user-friendly connectivity for quick setup and maintenance
Available in multiple lens colors to suit specific signaling needs
Designed to operate efficiently in extreme temperatures ranging from -30°C to +60°C
Modular design supports easy upgrades with compatible acoustic modules
Related links
- AUER Signal T Series Green Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Yellow Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Orange Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Blue Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Clear Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Red Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Clear Multi Strobe Beacon 240V ac IP66
