AUER Signal T Series Red Beacon 24V ac/dc Multi Strobe Tube, LED Bulb, IP66

Subtotal (1 unit)*

$225.02

(exc. GST)

$247.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.02

*price indicative

RS Stock No.:
617-374
Mfr. Part No.:
859512405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Multi Strobe

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Terminal Type

Screw

Housing Colour

Black

Maximum Supply Voltage

24V ac/dc

Series

T

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal LED multi-strobe beacon from the T-D Series combines contemporary technology with extraordinary signaling capabilities, making it an optimal choice for industrial and general applications. Featuring a robust housing crafted from black polycarbonate, this beacon is designed to endure challenging environments. Integrated with 16 high-performance LEDs, it produces a powerful strobing effect that ensures visibility even in adverse conditions. With a versatile modular design, users can easily connect and switch between different strobe patterns. Its IP66 rating underscores its resilience against dust and water ingress, while the lightweight construction allows for easy installation across various mounting types. This beacon not only enhances safety but is also adaptable with optional acoustic modules for added functionality.

Boasts excellent signaling effects for enhanced visibility

Offers two distinct strobe patterns for versatile application

Crafted for user-friendly installation and connectivity

Designed to meet high protection standards against environmental factors

Provides long service life, ensuring reliability over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy