AUER Signal T Series Red Beacon 120V ac Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-372
- Mfr. Part No.:
- 859512310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$242.86
(exc. GST)
$267.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.86 |
*price indicative
- RS Stock No.:
- 617-372
- Mfr. Part No.:
- 859512310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V ac | |
| Series | T | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V ac | ||
Series T | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S from the T-series is a cutting-edge signal solution designed to enhance visibility in various applications. This versatile beacon employs modern LED technology, ensuring superior performance and exceptional reliability. With its contemporary design, it will effortlessly integrate into industrial and general environments, delivering an outstanding signaling effect. The device boasts a high degree of protection rated at IP66, making it suitable for harsh conditions. Its modular design means it is easily adaptable, allowing users to switch between two distinct strobe patterns externally. This beacons longevity and effectiveness make it an ideal choice for safety applications, guaranteeing optimal performance over time, even under challenging circumstances.
Utilizes advanced LED technology for improved efficiency and longevity
Features a modern aesthetic that fits seamlessly in diverse settings
Offers reliable performance with a 100% duty cycle for continuous operation
Designed to withstand tough environments with an impressive IP66 rating
Equipped with external switching for effortless pattern changes
Related links
- AUER Signal T Series Red Multi Strobe Beacon 240V ac IP66
- AUER Signal T Series Green Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Yellow Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Orange Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Blue Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Clear Multi Strobe Beacon 120V ac IP66
- AUER Signal T Series Red Multi Strobe Beacon 24V ac/dc IP66
- AUER Signal T Series Clear Multi Strobe Beacon 240V ac IP66
