AUER Signal ECO Series Clear Beacon 120V Flashing Base, LED Bulb, IP66

Subtotal (1 unit)*

$105.01

(exc. GST)

$115.51

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$105.01

*price indicative

RS Stock No.:
617-719
Mfr. Part No.:
902024310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

120V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower from Auer signal is designed to enhance visibility and safety in various industrial environments. This innovative product boasts a range of high-luminosity LED light modules, offering steady, flashing, strobe, and multi-strobe beacon functions. The modularity allows for easy configuration to meet specific operational needs, making it ideal for signaling and alerting applications. With exceptional durability and an IP66 protection rating, it is built to withstand harsh conditions while ensuring optimal performance. The device is suitable for PLC use, making it the perfect addition to automated systems. The versatile connection technology allows for up to 1.5 mm² wiring, ensuring seamless integration with existing setups. The pre-assembled towers add convenience to installations, ensuring that users can deploy them rapidly without the hassle of complex assembly processes.

Includes a wide range of vibrant LED lens colors for customized visibility

Features alternative operation modes, including incandescent bulb technology

User-friendly design simplifies installation and configuration processes

Piezo buzzer module available for audible signaling options

Related links