AUER Signal ECO Series Green Beacon 120V Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 617-281
- Mfr. Part No.:
- 902026310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$99.60
(exc. GST)
$109.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.60 |
*price indicative
- RS Stock No.:
- 617-281
- Mfr. Part No.:
- 902026310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is a versatile solution designed to enhance visibility and provide clear alerts in various industrial environments. With its advanced LED technology, this signal tower offers multiple operational modes, including steady, flashing, and strobe options, catering to diverse signaling requirements. Constructed from high-quality polycarbonate and available in various vibrant lens colors, the product ensures long-lasting performance with a service life that meets demanding operational needs. Its user-friendly connection technology simplifies installation, allowing for quick and reliable setups. Featuring a high degree of protection (IP66), this signal tower is well-equipped to withstand harsh conditions, making it ideal for outdoor applications. The comprehensive mounting options further enhance its adaptability, ensuring it can be installed in various settings seamlessly.
Offers a variety of LED lens colors for enhanced visibility
Designed for easy installation with user-friendly connection technology
Provides multiple signaling functions to meet specific operational needs
Robust construction ensures durability in harsh environments
Related links
- AUER Signal ECO Series Blue Flashing Beacon 120V IP66
- AUER Signal ECO Series Green Flashing Beacon 120V IP66
- AUER Signal ECO Series Green Flashing Beacon 120V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 120V IP66
- AUER Signal ECO Series Clear Flashing Beacon 120V IP66
- AUER Signal ECO Series Green Flashing Beacon 24V IP66
- AUER Signal ECO Series Green Flashing Beacon 240V IP66
- AUER Signal ECO Series Green Strobe Beacon 120V IP66
