AUER Signal ECO Series Blue Beacon 120V Flashing Base, LED Bulb, IP66

Subtotal (1 unit)*

$105.01

(exc. GST)

$115.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.01

*price indicative

RS Stock No.:
617-723
Mfr. Part No.:
902025310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

120V

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

RoHS, CE, EAC, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower represents a pinnacle of versatility and reliability in visual and audible signaling. Designed to enhance safety and communication across various industrial applications, this signal tower boasts a robust construction, ensuring it withstands challenging environments. Offering a harmonious blend of functionality and aesthetics, it features vibrant LED lights and an optional audible module for clear signaling. The product is built for easy configuration, enabling users to tailor the tower according to their specific requirements, ensuring it stands out even in crowded or complex setups. With its user-friendly connection technology and extensive mounting options, this signaling solution guarantees seamless integration into existing systems while providing excellent visibility from all angles.

Vibrant LED components deliver high luminosity for optimal visibility

Robust design ensures durability in demanding environments

User-friendly configuration allows for easy adaptability

Available with an optional piezo buzzer module for audible alerts

Multiple lens colors provide versatile signaling options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy