AUER Signal ECO Series Yellow Beacon 120V Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-323
- Mfr. Part No.:
- 902037310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$105.01
(exc. GST)
$115.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.01 |
*price indicative
- RS Stock No.:
- 617-323
- Mfr. Part No.:
- 902037310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is a versatile and innovative solution designed to enhance visibility and communication in a variety of settings. It showcases a robust construction, featuring high-luminosity LED modules capable of steady, flashing, or strobe beacon functions, ensuring that it effectively grabs attention and conveys critical information. The adaptability of this signal tower is highlighted by its interchangeable lens colors, offering options such as orange, green, and red, which can be configured based on specific application needs. Furthermore, its user-friendly connection technologies facilitate straightforward installation, making it accessible for various use cases. With a high degree of protection rated at IP66, it is built to withstand harsh environmental conditions, ensuring reliable operation in demanding situations. The product is also compatible with an extensive range of mounting types, providing flexibility in installation.
Constructed from durable polycarbonate materials for long-lasting performance
Compatible with both conventional incandescent bulb technology and modern LEDs
Available in a variety of mounting types to suit different installation requirements
User-friendly connectivity simplifies setup and reduces installation time
Designed with a high degree of protection, suitable for indoor and outdoor use
Related links
- AUER Signal ECO Series Yellow Strobe Beacon 120V ac IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 240V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 240V ac IP66
- AUER Signal ECO Series Yellow Strobe Beacon 24V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 240V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 240V IP66
