AUER Signal ECO Series Yellow Beacon 120V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-609
- Mfr. Part No.:
- 900027310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$132.23
(exc. GST)
$145.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.23 |
*price indicative
- RS Stock No.:
- 617-609
- Mfr. Part No.:
- 900027310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers a versatile and robust solution for visual and audible signaling requirements. Designed for ease of installation and operation, it incorporates high-performance LED technology resulting in exceptional luminosity. The combination of reliable materials and innovative features makes this signal tower an ideal choice for various applications, including industrial environments where clarity and reliability are paramount. The unit is adaptable to a range of mounting options, ensuring seamless integration into existing systems while maintaining a sleek aesthetic. With a notable emphasis on user-friendly connection technology, it caters to both seasoned professionals and newcomers alike, enhancing its accessibility.
Utilizes high-power LEDs for bright and energy-efficient signaling
Available in a variety of colors to suit different signaling needs
Designed for versatile mounting, enabling easy installation in various orientations
Compatible with both steady and pulsing tones for audible alerts
Related links
- AUER Signal ECO Series Green Flashing Beacon 120V IP66
- AUER Signal ECO Series Orange Flashing Beacon 120V IP66
- AUER Signal ECO Series Clear Flashing Beacon 120V IP66
- AUER Signal ECO Series Blue Flashing Beacon 120V IP66
- AUER Signal ECO Series Red Flashing Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Steady Beacon 120V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 24V IP66
