4lite UK 50 W LED Batten Light, 220V, 240 V, 1 Lamp, 1.5 m Long, IP20
- RS Stock No.:
- 677-067
- Mfr. Part No.:
- 4L4/2032
- Brand:
- 4lite UK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 677-067
- Mfr. Part No.:
- 4L4/2032
- Brand:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Batten Light | |
| Length | 1.5m | |
| Luminous Flux | 6500lm | |
| Power | 50W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage | 220V, 240V | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | 4L4 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Batten Light | ||
Length 1.5m | ||
Luminous Flux 6500lm | ||
Power 50W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage 220V, 240V | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series 4L4 | ||
- COO (Country of Origin):
- CN
The 4lite UK Torre IP20 Batten CCT 1500mm is an energy-efficient polycarbonate batten with a slimline design, perfect for commercial, industrial, and residential settings. It features adjustable wattage for selecting high or low output and offers a high efficacy of up to 140 lm/W, delivering bright and efficient lighting.
Ideal for dry storage areas
BESA fixing points for added convenience and push fit terminals for quick and easy installation
IP20 protection rated
Related links
- 4lite UK 50 W LED Batten Light 240 V 1.5 m Long, IP20
- 4lite UK 50 W LED Batten Light 240 V 1500 mm Long, IP20
- 4lite UK 60 W LED Batten Light 240 V 1.8 m Long, IP20
- 4lite UK 40 W LED Batten Light 240 V 1.2 m Long, IP20
- Osram 30 W LED Batten Light 240 V Single 1.46 m Long, IP20
- RS PRO 67 W LED Batten Light 240 V Batten Single 1800 mm Long, IP20
- Ansell 32 W LED Batten Light 240 V 1.2 m Long, IP40
- Sylvania 4 W LED Batten Light 240 V Batten T5 IP20
