Ansell 32 W LED Batten Light, 220V, 240 V, 1 Lamp, 1.2 m Long, IP40

Subtotal (1 unit)*

$253.48

(exc. GST)

$278.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.48

*price indicative

RS Stock No.:
667-280
Mfr. Part No.:
AVAS4/1/S
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Batten Light

Length

1.2m

Luminous Flux

3400lm

Depth

75mm

Power

32W

Number of Lamps

1

Lamp Type

LED

Voltage

220V, 240V

IP Rating

IP40

Standards/Approvals

RoHS

Series

AVAS4/1

COO (Country of Origin):
CN
The 4lite UK Vasco EVO CCT Multi Wattage 1200mm is an aluminium bi-directional linear luminaire designed for suspended or surface mounting. Ideal for education, commercial, and retail environments, it delivers high efficiency of up to 150 lm/W with a standard 30% upward and 70% downward light distribution for balanced illumination.

Pre wired with 1.5 metre cable

Opal diffuser provides optimal light uniformity

PIR end cap accessory available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy