Honeywell Technologies GLA Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Die Cast Zinc Epoxy Coated
- RS Stock No.:
- 808-3094
- Mfr. Part No.:
- GLAA01A2A
- Brand:
- Honeywell
Add 15 more to save $67.50
View bulk pricing optionsSubtotal (1 unit)*
$339.70
(exc. GST)
$373.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 33 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $339.70 | - |
| 15 - 49 | $335.20 | $67.50 |
| 50 + | $328.24 | $573.00 |
*price indicative
- RS Stock No.:
- 808-3094
- Mfr. Part No.:
- GLAA01A2A
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Limit Switch | |
| Actuator Type | Adjustable Roller Lever | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Die Cast Zinc Epoxy Coated | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | GLA | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 85°C | |
| Depth | 82mm | |
| Width | 42mm | |
| Length | 42mm | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Operating Force | 0.33Nm | |
| Mechanical Life | 15000000Operations | |
| Conduit Entry | 0.5 to 14 NPT | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Limit Switch | ||
Actuator Type Adjustable Roller Lever | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Die Cast Zinc Epoxy Coated | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series GLA | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 85°C | ||
Depth 82mm | ||
Width 42mm | ||
Length 42mm | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Operating Force 0.33Nm | ||
Mechanical Life 15000000Operations | ||
Conduit Entry 0.5 to 14 NPT | ||
Honeywell GLA Series Limit Switch, 600V Switching AC Voltage, 10A Switching Current - GLAA01A2A
Features and Benefits:
• Single changeover contact offering flexible control logic
• Rated for 10A enabling substantial load handling
• Withstands switching at 600V AC for high‑voltage circuits
• Operates down to −25 °C and up to 85 °C for temperature resilience
• Mechanical life of 15 million operations for extended duty
Applications
• Ideal for machine tool limit sensing in metalworking
• Used with automated Gates and door interlocks in facilities
• Can be used for position feedback in packaging equipment
• Used for safety cut‑out detection on industrial presses
What mounting orientation is required for installation?
What conduit connection options are provided for cable routing?
Which electrical contact arrangement is provided and how does it affect wiring?
What standards does the device meet for regulatory acceptance?
Approvals
Warning
Standards
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.
EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).
IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.
Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.
- RS Stock No. 8083104
- Mfr. Part No. GLAA01A2B
- RS Stock No. 8083126
- Mfr. Part No. GLAA20A2A
- RS Stock No. 2201968
- Mfr. Part No. GLFB01A2B
- RS Stock No. 3112415
- Mfr. Part No. GLAB01A2B
Related links
- Honeywell GLA Series Adjustable Roller Lever Limit Switch IP67 600V ac,
- Honeywell GLA Series Adjustable Roller Lever Limit Switch IP67 600V ac,
- Honeywell GLA Series Adjustable Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Adjustable Roller Lever Limit Switch IP67
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 10A










