4lite UK 60 W LED Batten Light, 220V, 240 V, 1 Lamp, 1.8 m Long, IP20

Subtotal (1 unit)*

$170.99

(exc. GST)

$188.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.99

*price indicative

RS Stock No.:
677-117
Mfr. Part No.:
4L4/2033/MW
Brand:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Product Type

Batten Light

Length

1.8m

Luminous Flux

7900lm

Power

60W

Number of Lamps

1

Lamp Type

LED

Voltage

220V, 240V

IP Rating

IP20

Standards/Approvals

RoHS

Series

4L4

COO (Country of Origin):
CN
The 4lite UK Torre IP20 Batten CCT 1800mm is a high-performance LED lighting solution with an integrated microwave sensor. It offers selectable wattages of 30W or 60W, delivering up to 7900 lumens at 60W and 4000K with excellent efficiency of 141 lm/W. Designed for internal use, it features a wide beam angle (120°/100°), a color rendering index of 80, and selectable color temperatures of 3000K, 4000K, and 5700K. Suitable for a range of applications, it operates reliably between -20°C and 40°C.

Integrated microwave sensor for energy efficiency

IP20 rated for indoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy