Sylvania 4 W LED Batten Light, 220V, 240 V Batten T5, 300 mm Long, IP20
- RS Stock No.:
- 288-9837
- Mfr. Part No.:
- 90056
- Brand:
- Sylvania
Subtotal (1 unit)*
$44.90
(exc. GST)
$49.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $44.90 |
*price indicative
- RS Stock No.:
- 288-9837
- Mfr. Part No.:
- 90056
- Brand:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Batten Type | T5 | |
| Product Type | Batten Light | |
| Length | 300mm | |
| Lamp Shape | Batten | |
| Luminous Flux | 500lm | |
| Width | 24mm | |
| Depth | 35mm | |
| Dimmable | No | |
| Power | 4W | |
| Lamp Type | LED | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Colour Reference Code | 840 | |
| Lifespan | 54000h | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, IP 20, CE, IK 03, UKCA | |
| Series | SYLPIPE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Batten Type T5 | ||
Product Type Batten Light | ||
Length 300mm | ||
Lamp Shape Batten | ||
Luminous Flux 500lm | ||
Width 24mm | ||
Depth 35mm | ||
Dimmable No | ||
Power 4W | ||
Lamp Type LED | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Colour Reference Code 840 | ||
Lifespan 54000h | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, IP 20, CE, IK 03, UKCA | ||
Series SYLPIPE | ||
- COO (Country of Origin):
- CN
The Sylvania HIGH OUTPUT LED T5 replacement batten is the perfect lighting solution for residential, retail, and consumer spaces. With a high output range providing more lumens per meter and efficiency up to 125 lumens per watt, this batten offers seamless linking for up to 10 meters. The 120-degree beam angle makes it ideal for direct lighting, such as under cabinet or in kitchens. With a white polycarbonate body and standard and tilting brackets included, this batten is versatile and efficient in various applications.
LED T5 replacement batten with high output range
Efficiency up to 125 lumens per watt
Seamless linking for up to 10 meters
120-degree beam angle for direct lighting
Includes switch and 0.30m stripped cable
Versatile design with standard and tilting brackets
Ideal for residential, retail, and consumer applications
Related links
- RS PRO 67 W LED Batten Light 240 V Batten Single 1800 mm Long, IP20
- 4lite UK 50 W LED Batten Light 240 V 1500 mm Long, IP20
- Ansell Lighting 41 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
- Osram 30 W LED Batten Light 240 V Single 1.46 m Long, IP20
- 4lite UK 40 W LED Batten Light 240 V 1.2 m Long, IP20
- 4lite UK 50 W LED Batten Light 240 V 1.5 m Long, IP20
- 4lite UK 60 W LED Batten Light 240 V 1.8 m Long, IP20
- Ansell 32 W LED Batten Light 240 V 1.2 m Long, IP40
