4lite UK 40 W LED Batten Light, 220V, 240 V, 1 Lamp, 1.2 m Long, IP20

Subtotal (1 unit)*

$58.20

(exc. GST)

$64.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.20

*price indicative

RS Stock No.:
677-066
Mfr. Part No.:
4L4/2031
Brand:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Product Type

Batten Light

Length

1.2m

Luminous Flux

5400lm

Power

40W

Number of Lamps

1

Lamp Type

LED

Voltage

220V, 240V

IP Rating

IP20

Standards/Approvals

RoHS

Series

4L4

COO (Country of Origin):
CN
The 4lite UK Torre IP20 Batten CCT 1200mm is an energy-efficient, slimline polycarbonate batten designed for commercial, industrial, and residential applications. It offers adjustable wattage for selecting between high and low output, along with three selectable color temperatures 3000K, 4000K, and 5700K providing versatile lighting options to suit any environment.

Ideal for dry storage areas

BESA fixing points for added convenience and push fit terminals for quick and easy installation

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy