Festo Stainless Steel Threaded, EN 10226-1 ISO 5211 Threaded, Ball Valve, RP
- RS Stock No.:
- 271-7268
- Mfr. Part No.:
- VZBA-3/8"-GGG-63-32T-F0304-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$579.86
(exc. GST)
$637.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $579.86 |
*price indicative
- RS Stock No.:
- 271-7268
- Mfr. Part No.:
- VZBA-3/8"-GGG-63-32T-F0304-V4V4T
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 3/8 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | EN 10226-1 ISO 5211 | |
| Outlet Thread Standard | RP | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | Zone 21 (ATEX), Zone 22 (ATEX), EN 10226-1, ISO 5211, Zone 2 (ATEX), Explosion protection Zone 1 (ATEX), RoHS LABS (PWIS) VDMA24364 zone III | |
| Maximum Operating Pressure | 6 - 8.4 bar | |
| Model Number | 1692221 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 3/8 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard EN 10226-1 ISO 5211 | ||
Outlet Thread Standard RP | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals Zone 21 (ATEX), Zone 22 (ATEX), EN 10226-1, ISO 5211, Zone 2 (ATEX), Explosion protection Zone 1 (ATEX), RoHS LABS (PWIS) VDMA24364 zone III | ||
Maximum Operating Pressure 6 - 8.4 bar | ||
Model Number 1692221 | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, 3 Way Type, 3/8 in Thread Size - VZBA-3/8-GGG-63-32T-F0304-V4V4T, Numeric Part Number: 1692221
Features & Benefits
• Soft sealing principle enhances reliable operation
• Threaded connection facilitates easy installation
• Suitable for high-pressure applications up to 63 bar
• Corrosion-resistant materials ensure longevity in harsh environments
• Flow rate options support various media requirements
Applications
• Implemented in fluid handling for inert gases
• Suitable for water ensuring no water vapour
• Used in industrial automation processes for precise flow control
What is the maximum media temperature suitable for operation?
How does the valve's design support different mounting positions?
What are the implications of the valves corrosion resistance rating?
Can it handle different types of fluids?
Related links
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Shaft
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic Actuated Ball Valve - Shaft
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Festo Stainless Steel Threaded, Ball Valve
