Festo Stainless Steel Threaded, EN 10226-1 ISO 5211 Threaded, Ball Valve, RP
- RS Stock No.:
- 271-7265
- Mfr. Part No.:
- VZBA-3/4"-GGG-63-32L-F0405-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$642.37
(exc. GST)
$706.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $642.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 271-7265
- Mfr. Part No.:
- VZBA-3/4"-GGG-63-32L-F0405-V4V4T
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 3/4 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | EN 10226-1 ISO 5211 | |
| Outlet Thread Standard | RP | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | EN 10226-1 ISO 5211 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Pressure | 6 - 8.4 bar | |
| Model Number | 1692214 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 3/4 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard EN 10226-1 ISO 5211 | ||
Outlet Thread Standard RP | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals EN 10226-1 ISO 5211 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Pressure 6 - 8.4 bar | ||
Model Number 1692214 | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, 3 Way Type, Stainless Steel Body Material - VZBA-3/4-GGG-63-32L-F0405-V4V4T, Numeric Part Number: 1692214
Features & Benefits
• Mechanical actuation for straightforward manual control
• Reversible flow direction enhances installation flexibility
• High corrosion resistance class for durability in harsh environments
• Includes compliance with EN 10226-1 and ISO 5211 standards
• Designed for media temperatures ranging from -10 °C to 200 °C
Applications
• Ideal for controlling gas flow in industrial pipelines
• Suitable for involving NEUTRAL fluids and water management
• Utilised in automation systems requiring precise flow regulation
What are the maximum working pressures this product can handle?
What type of media can be safely used with this valve?
What materials are used in the construction of the valve?
Can this valve be installed in any orientation?
Related links
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Mechanical 3 Port Valve Actuator - Double Acting
- Festo Pneumatic 3 Port Valve Actuator - Double Acting
- Festo Stainless Steel Threaded, Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
